Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc

RS Stock No.: 127-8121Brand: SICKManufacturers Part No.: CM30-25NPP-EW1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

81mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

30mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, CSA, cULus, EcoLab

Series

CM

Country of Origin

Lithuania

Product details

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC

Stock information temporarily unavailable.

P.O.A.

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc

P.O.A.

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO+NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP68, IP69K

Length

81mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

30mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-30°C

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, CSA, cULus, EcoLab

Series

CM

Country of Origin

Lithuania

Product details

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC