Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67

RS Stock No.: 361-8402Brand: SickManufacturers Part No.: CM30-25NPP-KW1
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

25 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

75.6mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC

Stock information temporarily unavailable.

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67

P.O.A.

Sick Barrel-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 40 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Body Style

Barrel

Thread Size

M30 x 1.5

Output Type

PNP

Detection Range

25 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

10 → 40 V dc

Length

75.6mm

Switching Frequency

50 Hz

Maximum dc Voltage

40V

Switching Current

200 mA

Housing Material

Plastic

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Product details

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC