Technical documents
Specifications
Brand
SickSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 40 V dc
Length
57.5mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
35mm
Housing Material
Plastic
Maximum dc Voltage
40V
Minimum Operating Temperature
-25°C
Depth
15mm
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Series
CQ28
Shielding
Unshielded
Switching Current
200 mA
Country of Origin
Denmark
Product details
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
SickSensor Technology
Capacitive
Detection Range
25 mm
Body Style
Block
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 40 V dc
Length
57.5mm
IP Rating
IP67
Mounting Type
Non-Flush
Width
35mm
Housing Material
Plastic
Maximum dc Voltage
40V
Minimum Operating Temperature
-25°C
Depth
15mm
Maximum Operating Temperature
+75°C
Maximum Switching Frequency
50Hz
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Switching Frequency
50 Hz
Series
CQ28
Shielding
Unshielded
Switching Current
200 mA
Country of Origin
Denmark
Product details
Sick CM Series Capacitive Proximity Sensors
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.
Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC
