SICK Colour Sensors 60 mm, LED, PNP, 100 mA, 10 → 30 V, IP67

RS Stock No.: 285-9402Brand: SICKManufacturers Part No.: CS81-P3612
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Light Source

LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

1 kHz, 3 kHz, 6 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

CS81

Housing Material

Metal, Zinc Diecast

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Colour Sensors 60 mm, LED, PNP, 100 mA, 10 → 30 V, IP67

P.O.A.

SICK Colour Sensors 60 mm, LED, PNP, 100 mA, 10 → 30 V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Light Source

LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

1 kHz, 3 kHz, 6 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V

LED Status Display

Yes

Terminal Type

M12 Connector

Series

CS81

Housing Material

Metal, Zinc Diecast

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany