SICK Colour Sensors 60 mm, RGB LED, NPN, 120 mA, 10 → 30 V dc, IP67

RS Stock No.: 285-1061Brand: SICKManufacturers Part No.: CS84-N3612
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

120 mA

Switching Frequency

1 kHz, 3.5 kHz, 500 Hz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M12

Series

CS84

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Colour Sensors 60 mm, RGB LED, NPN, 120 mA, 10 → 30 V dc, IP67

P.O.A.

SICK Colour Sensors 60 mm, RGB LED, NPN, 120 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

60 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

120 mA

Switching Frequency

1 kHz, 3.5 kHz, 500 Hz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M12

Series

CS84

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Germany