Technical documents
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
RGB LED
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
1.7 kHz
Electrical Connection
4-Pin M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Housing Material
ABS
Series
CSM
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Flange Mount
Country of Origin
Malaysia
Product details
Sick CSM Series IO-Link Colour Sensors
SICK CSM colour sensor offers improved gloss behaviour combined with an IO-Link function and a miniature housing. The CSM sensors are ideal for applications where colour characteristics need to be detected reliably and installation space is at a premium. The sensor detects and monitors objects on the basis of their colour.
The CSM colour sensor can be set using a simple teach-in method, while the IO-Link function enables intelligent diagnostics, visualisation and changes of sensor parameters. A switching frequency of up to 1.7 kHz makes the CSM is suitable for use with high-speed machines and manufacturing processes.
Features and Benefits
IO-Link function
Compact housing
Switching frequency of 1.7 kHz
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
RGB LED
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
1.7 kHz
Electrical Connection
4-Pin M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-Pin Connector
Housing Material
ABS
Series
CSM
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Flange Mount
Country of Origin
Malaysia
Product details
Sick CSM Series IO-Link Colour Sensors
SICK CSM colour sensor offers improved gloss behaviour combined with an IO-Link function and a miniature housing. The CSM sensors are ideal for applications where colour characteristics need to be detected reliably and installation space is at a premium. The sensor detects and monitors objects on the basis of their colour.
The CSM colour sensor can be set using a simple teach-in method, while the IO-Link function enables intelligent diagnostics, visualisation and changes of sensor parameters. A switching frequency of up to 1.7 kHz makes the CSM is suitable for use with high-speed machines and manufacturing processes.
Features and Benefits
IO-Link function
Compact housing
Switching frequency of 1.7 kHz
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
