Technical documents
Specifications
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Series
1120178
Housing Material
ABS, Plastic
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickDetection Range
13 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
13.8 kHz
Electrical Connection
8-pin, Male Connector M12
Supply Voltage
28.8 V dc
Communication Protocol
IO-LINK
LED Status Display
Yes
Series
1120178
Housing Material
ABS, Plastic
Interface
IO-Link
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Mounting Type
PCB Mount
Country of Origin
Germany