Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2500
Maximum Revolutions
8000rpm
Output Signal Type
TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
7 → 30 V
Interface
RS-422
Stock information temporarily unavailable.
P.O.A.
SICK Incremental Incremental Encoder, 2500 ppr, TTL Signal, Solid Type, 6mm Shaft
1
P.O.A.
SICK Incremental Incremental Encoder, 2500 ppr, TTL Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2500
Maximum Revolutions
8000rpm
Output Signal Type
TTL
Shaft Type
Solid
Shaft Diameter
6mm
Supply Voltage
7 → 30 V
Interface
RS-422