SICK DBS36/50 Series Incremental Incremental Encoder, 100ppr ppr, TTL Signal, Solid Type, 8mm Shaft

RS Stock No.: 266-7341Brand: SICKManufacturers Part No.: DBS50E-S5EK00100
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS36/50

Pulses Per Revolution

100ppr

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Interface

Push-Pull

Overall Height

40mm

Overall Width

50mm

Overall Depth

40mm

Minimum Operating Temperature

+95°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-35°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK DBS36/50 Series Incremental Incremental Encoder, 100ppr ppr, TTL Signal, Solid Type, 8mm Shaft

P.O.A.

SICK DBS36/50 Series Incremental Incremental Encoder, 100ppr ppr, TTL Signal, Solid Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DBS36/50

Pulses Per Revolution

100ppr

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

8mm

Supply Voltage

7 → 30 V dc

IP Rating

IP65

Interface

Push-Pull

Overall Height

40mm

Overall Width

50mm

Overall Depth

40mm

Minimum Operating Temperature

+95°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-35°C

Current Rating

30 mA

Connection Type

Cable

Country of Origin

Malaysia