Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2500ppr
Series
DGS80
Maximum Revolutions
3600rpm
Output Signal Type
HTL
Shaft Type
Hollow shaft
Shaft Diameter
42mm
Supply Voltage
4.5 → 30 V dc
IP Rating
IP65
Interface
Push-Pull
Overall Height
35mm
Overall Width
115.5mm
Overall Depth
35mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-25°C
Connection Type
M23 12 Pin Connector
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
2500ppr
Series
DGS80
Maximum Revolutions
3600rpm
Output Signal Type
HTL
Shaft Type
Hollow shaft
Shaft Diameter
42mm
Supply Voltage
4.5 → 30 V dc
IP Rating
IP65
Interface
Push-Pull
Overall Height
35mm
Overall Width
115.5mm
Overall Depth
35mm
Minimum Operating Temperature
+85°C
Mounting Type
Flange Mount
Maximum Operating Temperature
-25°C
Connection Type
M23 12 Pin Connector
Country of Origin
Italy