SICK Straight Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m

RS Stock No.: 492-9236Brand: SICKManufacturers Part No.: DOL-2312-G03MMA1Distrelec Article No.: 30401240
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Sick

Number of Cores

12

Cross Sectional Area

0.14, 0.25, 0.5 mm²

Sheath Colour

Black

Length

3m

Connector 1

M23

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

N

Voltage Rating

<=160 V

Current Rating

7 A

IP Rating

IP66, IP67

Outer Diameter

7.8mm

American Wire Gauge

20, 24, 26 AWG

Distrelec Product Id

30401240

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

Stock information temporarily unavailable.

P.O.A.

SICK Straight Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m

P.O.A.

SICK Straight Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Sick

Number of Cores

12

Cross Sectional Area

0.14, 0.25, 0.5 mm²

Sheath Colour

Black

Length

3m

Connector 1

M23

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

N

Voltage Rating

<=160 V

Current Rating

7 A

IP Rating

IP66, IP67

Outer Diameter

7.8mm

American Wire Gauge

20, 24, 26 AWG

Distrelec Product Id

30401240

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C