SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m

RS Stock No.: 607-6744Brand: SICKManufacturers Part No.: DOL-2312-G03MMA3
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Sick

Number of Cores

12

Cross Sectional Area

0.14, 0.25, 0.5 mm²

Sheath Colour

Black

Length

3m

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 1

M23

Connector 2

Unterminated

Coding

N

Voltage Rating

<=160 V

Current Rating

7 A

IP Rating

IP66, IP67

Outer Diameter

7.8mm

American Wire Gauge

20, 24, 26 AWG

Product details

DOL Series Sensor Connection Leads

Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Sick Sensor Cables & Accessories

Stock information temporarily unavailable.

P.O.A.

SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m

P.O.A.

SICK Female 12 way M23 to Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Number of Cores

12

Cross Sectional Area

0.14, 0.25, 0.5 mm²

Sheath Colour

Black

Length

3m

Connector 1 Number of Contacts

12

Connector 1 Gender

Female

Connector 1

M23

Connector 2

Unterminated

Coding

N

Voltage Rating

<=160 V

Current Rating

7 A

IP Rating

IP66, IP67

Outer Diameter

7.8mm

American Wire Gauge

20, 24, 26 AWG

Product details

DOL Series Sensor Connection Leads

Sick professional range of DOL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.

Sick Sensor Cables & Accessories