Sick Distance Photoelectric Sensor, Block Sensor, 200 → 6000 mm Detection Range

RS Stock No.: 445-5123Brand: SickManufacturers Part No.: DS60-P21211
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 6000 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Housing Material

Plastic

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Distance Photoelectric Sensor, Block Sensor, 200 → 6000 mm Detection Range

P.O.A.

Sick Distance Photoelectric Sensor, Block Sensor, 200 → 6000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 6000 mm

Output Type

PNP

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Diode

IP Rating

IP67

Maximum Current

100 mA

Housing Material

Plastic

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany