SICK Straight Male 4 way M8 to Male USB A Sensor Actuator Cable, 2m

Technical documents
Specifications
Brand
SickNumber of Cores
4
Sheath Material
PVC
Length
2m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
USB A
Connector 2 Gender
Male
Armoured
No
Insulation material
PVC
Connector A Orientation
Straight
Connector A
M8
Distrelec Product Id
30396992
Connector B Gender
Male
Country of Origin
Czech Republic
Product details
DSL Series Sensor Connection Leads
Sick professional range of DSL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.
Sick Sensor Cables & Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickNumber of Cores
4
Sheath Material
PVC
Length
2m
Connector 1
M8
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
USB A
Connector 2 Gender
Male
Armoured
No
Insulation material
PVC
Connector A Orientation
Straight
Connector A
M8
Distrelec Product Id
30396992
Connector B Gender
Male
Country of Origin
Czech Republic
Product details
DSL Series Sensor Connection Leads
Sick professional range of DSL series sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types.