SICK DBV60 Series Measuring Encoder, 240ppr ppr, TTL/HTL Signal

RS Stock No.: 266-7795Brand: SICKManufacturers Part No.: DUV60E-D4KFHDEB
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Measuring

Pulses Per Revolution

240ppr

Series

DBV60

Maximum Revolutions

1500rpm

Output Signal Type

TTL/HTL

Supply Voltage

30 V

Resolution

304.8

IP Rating

IP65

Overall Height

219.5mm

Overall Width

130.6mm

Overall Depth

288mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Current Rating

30 mA

Connection Type

Male Connector

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

SICK DBV60 Series Measuring Encoder, 240ppr ppr, TTL/HTL Signal

P.O.A.

SICK DBV60 Series Measuring Encoder, 240ppr ppr, TTL/HTL Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Measuring

Pulses Per Revolution

240ppr

Series

DBV60

Maximum Revolutions

1500rpm

Output Signal Type

TTL/HTL

Supply Voltage

30 V

Resolution

304.8

IP Rating

IP65

Overall Height

219.5mm

Overall Width

130.6mm

Overall Depth

288mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Current Rating

30 mA

Connection Type

Male Connector

Country of Origin

United States