Technical documents
Specifications
Brand
SickRange
Flexi Loop
Series
FLEXIL
Type
Flexi Loop / Module For Connection To Flexi Classic
For Use With
Flexi Soft System
Supply Voltage
16.8 → 30 V dc
Dimensions
68.15 x 48 x 18 mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK FLEXIL Series Input/Output Module, 16.8 → 30 V dc
1
P.O.A.
SICK FLEXIL Series Input/Output Module, 16.8 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
Flexi Loop
Series
FLEXIL
Type
Flexi Loop / Module For Connection To Flexi Classic
For Use With
Flexi Soft System
Supply Voltage
16.8 → 30 V dc
Dimensions
68.15 x 48 x 18 mm
Country of Origin
Hungary