SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V

RS Stock No.: 238-5436Brand: SICKManufacturers Part No.: FLX3-CPUC100
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Sick

Range

Flexi Compact

Type

Safety controller

For Use With

Standalone

Supply Voltage

24 V

Number of Inputs

20

Number of Outputs

4

Power Rating

0.003 kW

Mounting Style

DIN Rail

Dimensions

46.2 x 85.5 x 124.7 mm

Terminal Type

Spring Clamp

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V

P.O.A.

SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Range

Flexi Compact

Type

Safety controller

For Use With

Standalone

Supply Voltage

24 V

Number of Inputs

20

Number of Outputs

4

Power Rating

0.003 kW

Mounting Style

DIN Rail

Dimensions

46.2 x 85.5 x 124.7 mm

Terminal Type

Spring Clamp

Country of Origin

Hungary

You may be interested in