SICK FTS Series Flow Switch Flow Sensor for Liquid, 3 cm/s Min, 300 cm/s Max

RS Stock No.: 213-3261Brand: SICKManufacturers Part No.: FTS-I060F14A
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

3 cm/s

Maximum Flow Rate

300 cm/s

Supply Voltage

18 → 30 V dc

Pipe Diameter Range

25 mm

Connection Type

Compression

Maximum Pressure

100bar

Material

Stainless Steel/Plastic

Minimum Media Temperature

-40 °C

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

FTS

Current Rating

100 mA

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK FTS Series Flow Switch Flow Sensor for Liquid, 3 cm/s Min, 300 cm/s Max

P.O.A.

SICK FTS Series Flow Switch Flow Sensor for Liquid, 3 cm/s Min, 300 cm/s Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Media Monitored

Liquid

Device Type

Flow Switch

Minimum Flow Rate

3 cm/s

Maximum Flow Rate

300 cm/s

Supply Voltage

18 → 30 V dc

Pipe Diameter Range

25 mm

Connection Type

Compression

Maximum Pressure

100bar

Material

Stainless Steel/Plastic

Minimum Media Temperature

-40 °C

Maximum Media Temperature

+150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

FTS

Current Rating

100 mA

Country of Origin

Germany