SICK Flexi Soft FX3 Series Safety Controller, 96 Safety Inputs, 48 Safety Outputs, 24 V dc

Technical documents
Specifications
Brand
SickRange
Flexi Soft
Series
FX3
Number of Safety Inputs
96
Number of Safety Outputs
48
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
4 A
IP Rating
IP20
Dimensions
96.5 x 22.5 x 120.8 mm
Depth
120.8mm
Length
96.5mm
Width
22.5mm
Product details
Flexi Soft Safety Controller, Main unit - FX3 CPU000000
Flexi Soft is a programmable and modularly expandable safety controller capable of being integrated into various networks. The main module FX3-CPU is the CPU of the entire system within which all input signals are monitored and processed via the safety logic stored in the memory plug. These signals are then used to switch outputs on the system through the FLEX BUS+ interface which connects all units to one another. The main unit has an RS-232 interface with which the Flexi Soft Designer can upload and change system settings. The RS-232 port can be used for permanent diagnosis (i.e. PLC or HMI) as well.,Functions: EDM, muting, operating mode switching. Logical functions: AND, NOT, OR, XNOR, XOR. Application specific logical functions: operating mode switch, muting, emergency stop, presses, two hand control.,For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system. The gateways provide I/O Status and Error/Status Messaging. Additionally, non-safety related information can be sent to the Flexi Soft from the network. Each gateway can send and receive at least 50 Bytes of information.
System save in memory plug for a fast installation
Modular expandable (from 12 to 144 in/outputs maximum)
2.5 W power consumption
Intuitive free to download software: Flexi Soft Designer
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickRange
Flexi Soft
Series
FX3
Number of Safety Inputs
96
Number of Safety Outputs
48
Safety Category
4
SIL
SIL 3
Supply Voltage
24 V dc
Contact Current Rating
4 A
IP Rating
IP20
Dimensions
96.5 x 22.5 x 120.8 mm
Depth
120.8mm
Length
96.5mm
Width
22.5mm
Product details
Flexi Soft Safety Controller, Main unit - FX3 CPU000000
Flexi Soft is a programmable and modularly expandable safety controller capable of being integrated into various networks. The main module FX3-CPU is the CPU of the entire system within which all input signals are monitored and processed via the safety logic stored in the memory plug. These signals are then used to switch outputs on the system through the FLEX BUS+ interface which connects all units to one another. The main unit has an RS-232 interface with which the Flexi Soft Designer can upload and change system settings. The RS-232 port can be used for permanent diagnosis (i.e. PLC or HMI) as well.,Functions: EDM, muting, operating mode switching. Logical functions: AND, NOT, OR, XNOR, XOR. Application specific logical functions: operating mode switch, muting, emergency stop, presses, two hand control.,For the integration of Flexi Soft data into an existing PLC, up to two gateways can be added to a system. The gateways provide I/O Status and Error/Status Messaging. Additionally, non-safety related information can be sent to the Flexi Soft from the network. Each gateway can send and receive at least 50 Bytes of information.
System save in memory plug for a fast installation
Modular expandable (from 12 to 144 in/outputs maximum)
2.5 W power consumption
Intuitive free to download software: Flexi Soft Designer
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)