Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Flexi Soft Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

RS Stock No.: 701-9199Brand: SICKManufacturers Part No.: FX3-XTDI80002
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Sick

Series

Flexi Soft

Type

Input Module

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Power Rating

5 W

Mounting Style

DIN Rail

Terminal Type

Clamp

Dimensions

96.5 x 22.5 x 120.8 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Flexi Soft Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

P.O.A.

SICK Flexi Soft Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

Flexi Soft

Type

Input Module

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Power Rating

5 W

Mounting Style

DIN Rail

Terminal Type

Clamp

Dimensions

96.5 x 22.5 x 120.8 mm

Country of Origin

Germany