SICK Flexi Soft Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

RS Stock No.: 701-9193Brand: SICKManufacturers Part No.: FX3-XTIO84002
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

Sick

Series

Flexi Soft

Type

Input/Output Module

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Clamp

Country of Origin

Germany

Product details

Flexi Soft Extension Unit, FX3-XTIO84002

8 safety inputs, 4 safety outputs and 2 control outputs
Type of safety capable outputs: PNP semiconductors, short-circuit protected, cross-circuit monitored
Operating mode switching
Fast shut-off: 9 ms
Maximum output current: 2A
Maximum power consumption: 3W
Response time: < 19ms
Connects to main system using cable gland
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)

P.O.A.

SICK Flexi Soft Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

P.O.A.

SICK Flexi Soft Series Input/Output Module, 8 Inputs, 4 Outputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Series

Flexi Soft

Type

Input/Output Module

For Use With

Flexi Soft System

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

4

Power Rating

3 W

Mounting Style

DIN Rail

Dimensions

96.5 x 22.5 x 120.8 mm

Terminal Type

Clamp

Country of Origin

Germany

Product details

Flexi Soft Extension Unit, FX3-XTIO84002

8 safety inputs, 4 safety outputs and 2 control outputs
Type of safety capable outputs: PNP semiconductors, short-circuit protected, cross-circuit monitored
Operating mode switching
Fast shut-off: 9 ms
Maximum output current: 2A
Maximum power consumption: 3W
Response time: < 19ms
Connects to main system using cable gland
Category 4 (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (IEC 62061), PL e (EN ISO 13849)