SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 205-4946Brand: SICKManufacturers Part No.: GL6-P7211
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

Cable with connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

Cable with connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP67

Response Time

650 μs

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Country of Origin

Hungary