SICK GRF Series Optical Point Level Switch Level Switch, NC, PNP Output, G1/2 Thread, Stainless Steel Body

RS Stock No.: 183-7322Brand: SICKManufacturers Part No.: GRF18S-P234LV
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Sick

Device Type

Optical Point Level Switch

Mounting Type

G1/2 Thread

Switch Output

NC, PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum dc Voltage

30V

Maximum Pressure

16bar

Series

GRF

Current Rating

≤30 mA

Standards Met

CE Certified, UL Listed

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK GRF Series Optical Point Level Switch Level Switch, NC, PNP Output, G1/2 Thread, Stainless Steel Body

P.O.A.

SICK GRF Series Optical Point Level Switch Level Switch, NC, PNP Output, G1/2 Thread, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Device Type

Optical Point Level Switch

Mounting Type

G1/2 Thread

Switch Output

NC, PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum dc Voltage

30V

Maximum Pressure

16bar

Series

GRF

Current Rating

≤30 mA

Standards Met

CE Certified, UL Listed

Country of Origin

Malaysia