SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 10 m Detection Range

RS Stock No.: 184-6312Brand: SICKManufacturers Part No.: GRSE18S-P2447
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18S

Standards Met

CE Certified, cULus Listed

Country of Origin

Malaysia

Product details

GR18S Photoelectric Sensors

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 10 m Detection Range

P.O.A.

SICK Through Beam Photoelectric Sensor, Barrel Sensor, 0 → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Through Beam

Detection Range

0 → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

ABS

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18S

Standards Met

CE Certified, cULus Listed

Country of Origin

Malaysia

Product details

GR18S Photoelectric Sensors

Sick G Series Photoelectric Sensors