SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 20 mm → 150 mm Detection Range

RS Stock No.: 184-6323Brand: SICKManufacturers Part No.: GRTB18S-N2412V
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

20 mm → 150 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18 Inox

Standards Met

CE Certified, cULus Listed

Country of Origin

Malaysia

Product details

GR18 Inox Photoelectric Sensors

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 20 mm → 150 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 20 mm → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

20 mm → 150 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

<500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GR18 Inox

Standards Met

CE Certified, cULus Listed

Country of Origin

Malaysia

Product details

GR18 Inox Photoelectric Sensors

Sick G Series Photoelectric Sensors