Technical documents
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
20 mm → 150 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<500 μs
Housing Material
ABS
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
GR18S
Standards Met
CE Certified, cULus Listed
Country of Origin
Malaysia
Product details
GR18S Photoelectric Sensors
Sick G Series Photoelectric Sensors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
20 mm → 150 mm
Output Type
PNP
Electrical Connection
M12 4 Pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
30 mA
Response Time
<500 μs
Housing Material
ABS
Minimum Operating Temperature
-25°C
Mounting Type
Threaded
Maximum Operating Temperature
+55°C
Series
GR18S
Standards Met
CE Certified, cULus Listed
Country of Origin
Malaysia
Product details