SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 115 mm Detection Range

RS Stock No.: 266-7976Brand: SICKManufacturers Part No.: GRTE18S-P2312S02
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Proximity

Detection Range

115 mm

Output Type

PNP

Electrical Connection

Connector

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

M12 3 Pin Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1000 μs

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GRTE18

Housing Material

ABS, Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Thread Size

M18

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 115 mm Detection Range

P.O.A.

SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 115 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Proximity

Detection Range

115 mm

Output Type

PNP

Electrical Connection

Connector

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

M12 3 Pin Connector

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1000 μs

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GRTE18

Housing Material

ABS, Metal, Nickel Plated Brass

Minimum Operating Temperature

-25°C

Thread Size

M18

Standards Met

CE, UL

Country of Origin

Malaysia