Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 950 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
G10
Housing Material
Plastic, PVC/PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Country of Origin
Malaysia
Product details
SICK GTB10 Small Photoelectric Sensors
The SICK GTB10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 1200 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.
Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Immunity to ambient light
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available
Sick G Series Photoelectric Sensors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 950 mm
Output Type
PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 Connector
Light Source
LED
IP Rating
IP67
Maximum Current
20 mA
Response Time
<500 μs
Minimum Operating Temperature
-30°C
Series
G10
Housing Material
Plastic, PVC/PMMA
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Country of Origin
Malaysia
Product details
SICK GTB10 Small Photoelectric Sensors
The SICK GTB10 range of photoelectric proximity sensors with background suppression sensors are distinguished by their ability to offer users long sensing distances of up to 1200 mm and reliable background suppression in one application. The sensors are also compatible for various optics (PinPoint red light or infrared light), power supplies (DC or AC/DC) and switching outputs (PNP/NPN or relay). The GTB10 photoelectric sensors can also be used with a wide range of accessories, enabling them to support many different applications.
Long sensing range for highest operating reserves
Quick & flexible sensor installation
Powerful background suppression ensures precise detection
Immunity to ambient light
Universal DC or AC/DC power supply
Both highly reliable & durable
Wide range of accessories available