SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

RS Stock No.: 180-6375Brand: SICKManufacturers Part No.: GTB6-P1211
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

Cable, 3-wire

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Housing Material

ABS, PC

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498

Country of Origin

Hungary

Product details

G6 Photoelectric Sensors

SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.

Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.

Features and Benefits

·IP67 rated highly reliable & durable enclosure
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles

Sick G Series Photoelectric Sensors

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 5 mm → 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

5 mm → 250 mm

Output Type

PNP

Electrical Connection

Cable, 3-wire

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=625 μs

Housing Material

ABS, PC

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

G6

Standards Met

CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498

Country of Origin

Hungary

Product details

G6 Photoelectric Sensors

SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.

Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.

Features and Benefits

·IP67 rated highly reliable & durable enclosure
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles

Sick G Series Photoelectric Sensors