SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range

RS Stock No.: 212-3176Brand: SICKManufacturers Part No.: GTE6-N1212
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

250 mm → 300 mm

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range

P.O.A.

SICK Energetic Photoelectric Sensor, Block Sensor, 250 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Energetic

Detection Range

250 mm → 300 mm

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

3 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.00125 seconds

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

G6

Country of Origin

Malaysia