Technical documents
Specifications
Brand
SickModel
IDM141
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
850mm
Wireless
Yes
Bluetooth
Yes
Interface
RS232
2D Scanning
No
LCD Display
No
Dimensions
97.8 x 70.5 x 156.2mm
Weight
230g
Depth
97.8mm
Height
156.2mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
70.5mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickModel
IDM141
Product Type
Barcode Scanner
Scanning Technology
CCD
Maximum Scan Distance
850mm
Wireless
Yes
Bluetooth
Yes
Interface
RS232
2D Scanning
No
LCD Display
No
Dimensions
97.8 x 70.5 x 156.2mm
Weight
230g
Depth
97.8mm
Height
156.2mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
70.5mm
Country of Origin
Taiwan, Province Of China