SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 134-7807Brand: SICKManufacturers Part No.: IMB12-04BPPVC0S
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IMB

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMB Series Inductive Sensors

Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.

Features and Benefits

Stainless steel housing
LED status indicator
Shock resistant up to 150 g
IO-Link communication

Stock information temporarily unavailable.

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc

P.O.A.

SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IMB

Shielding

Shielded

Maximum Switching Frequency

2kHz

Communication Protocol

IO-LINK

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMB Series Inductive Sensors

Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.

Features and Benefits

Stainless steel housing
LED status indicator
Shock resistant up to 150 g
IO-Link communication