SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

RS Stock No.: 201-1897Brand: SICKManufacturers Part No.: IME2S12-04N4DQ9
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

4 mm

Series

IME2S

IP Rating

IP67

Length

63mm

Width

12mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Number of Approach Directions

3

Country of Origin

Malaysia

P.O.A.

SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

P.O.A.

SICK IME2S Series Non-Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Non-Flush

Actuator Type

Metal

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

4 mm

Series

IME2S

IP Rating

IP67

Length

63mm

Width

12mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Number of Approach Directions

3

Country of Origin

Malaysia