SICK Inductive Block Proximity Sensor, M12, 45 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 200-9760Brand: SICKManufacturers Part No.: IQR40-45NPSKC0K
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

45 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

65mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

250 Hz

Series

IQR40

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Inductive Block Proximity Sensor, M12, 45 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

SICK Inductive Block Proximity Sensor, M12, 45 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

45 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

65mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Depth

65mm

Shielding

Unshielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

250 Hz

Series

IQR40

Country of Origin

Germany