Technical documents
Specifications
Brand
SickDetection Range
13.5 mm
Light Source
Green LED
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
M12 Connector
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Housing Material
Die Cast Zinc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Contrast Sensors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
SickDetection Range
13.5 mm
Light Source
Green LED
Output Type
NPN, PNP
Maximum Current
100 mA
Switching Frequency
10 kHz
Electrical Connection
M12 Connector
Supply Voltage
10 → 30 V dc
LED Status Display
Yes
Housing Material
Die Cast Zinc
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details