Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sick Contrast Sensors 10 mm, RGB LED, NPN, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 741-7663Brand: SickManufacturers Part No.: KT5W-2N1116
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

10 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-Pin Connector

Series

KT5W

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

KT5W Contrast Sensor

The KT5 Contrast Sensor from SICK is ideal for high precision contrast detection, even on highly reflective materials. The 3 colour LED technology automatically selects the best light source needed to deliver the best contrast. These contrast sensors are easy and speedy to set up, and with the individual alignment and mounting options, this sensor is more than suitable for a wide range of tasks. The operating temperature ranges between -10°C and 55°C. It has a high switching frequency up to 10kHz for a quick machine process.

Features and Benefits

• Tough metal housing
• Can be used on glossy/ shiny surfaces/ highly reflective materials
• M12 plug can be rotated at 90°
• Switching frequency of 10 kHz
• Light and dark switching
• IP67 – protected from dust and water
• Can be used in a wide temperature range of -10 °C to +55 °C
• Maximum detection reliability due to 3 colour red, green and blue LED technology

SICK Contrast Sensors

Stock information temporarily unavailable.

P.O.A.

Sick Contrast Sensors 10 mm, RGB LED, NPN, 100 mA, 10 → 30 V dc, IP67

P.O.A.

Sick Contrast Sensors 10 mm, RGB LED, NPN, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

10 mm

Light Source

RGB LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

10 kHz

Electrical Connection

M12 Connector

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-Pin Connector

Series

KT5W

Housing Material

Die Cast Zinc

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

KT5W Contrast Sensor

The KT5 Contrast Sensor from SICK is ideal for high precision contrast detection, even on highly reflective materials. The 3 colour LED technology automatically selects the best light source needed to deliver the best contrast. These contrast sensors are easy and speedy to set up, and with the individual alignment and mounting options, this sensor is more than suitable for a wide range of tasks. The operating temperature ranges between -10°C and 55°C. It has a high switching frequency up to 10kHz for a quick machine process.

Features and Benefits

• Tough metal housing
• Can be used on glossy/ shiny surfaces/ highly reflective materials
• M12 plug can be rotated at 90°
• Switching frequency of 10 kHz
• Light and dark switching
• IP67 – protected from dust and water
• Can be used in a wide temperature range of -10 °C to +55 °C
• Maximum detection reliability due to 3 colour red, green and blue LED technology

SICK Contrast Sensors