SICK Contrast Sensors 11 mm, , PNP, 50 mA, 12 → 24 V dc, IP69K

RS Stock No.: 213-1763Brand: SICKManufacturers Part No.: KTM-WP1A182V
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

11 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Housing Material

Metal

Series

KTM Prime

IP Rating

IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Contrast Sensors 11 mm, , PNP, 50 mA, 12 → 24 V dc, IP69K

P.O.A.

SICK Contrast Sensors 11 mm, , PNP, 50 mA, 12 → 24 V dc, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

11 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Housing Material

Metal

Series

KTM Prime

IP Rating

IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany