SICK Contrast Sensors 25 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 180-6345Brand: SICKManufacturers Part No.: KTS-WB9124115AZZZZ
brand-logo
View all in Registration Sensors

Technical documents

Specifications

Brand

Sick

Detection Range

25 mm

Light Source

RGB LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Contrast Sensors 25 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

P.O.A.

SICK Contrast Sensors 25 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Detection Range

25 mm

Light Source

RGB LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany