SICK L2000 Series Light Beam Sender, 1 Beam(s), 16m Max Range

RS Stock No.: 701-9250Brand: SICKManufacturers Part No.: L21S-21MA1A
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

L2000

Component Type

Sender

Maximum Scanning Distance

16m

Minimum Scanning Distance

0m

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

1

Peak Wavelength

660nm

Terminal Type

M12 Connector

Dimensions

M18 x 97.7 mm

Product Length

97.7mm

Diameter

M18

Features

EDM, Muting

Application

Body

Product details

L21 Single Beam Safety System

The L21 single-beam photoelectric safety switch comprises a sender and a receiver. The correct function of the L21 switch can be checked with the aid of the test input on the sender. In connection with a suitable evaluation unit, e.g. UE410 Flexi, DeviceNet safety products, performance levels up to PL c in accordance with EN ISO 13849-1 can be achieved.

Colour LEDs provide in-situ information on operational status
Suitable for outdoor applications
Metal housing, IP67 rated
Inputs/outputs compliant with EN 61131
Large scanning ranges
Small design/construction (stock nos. 701-9250 & 701-9269 have a M18 body, stock nos. 701-9253 & 701-9256 have a M30 body)
Connection: M12 plug
Radial optics (90° deflector mirror)
Simple diagnostics and service
Type 2 (EN 61496), SILCL1 (IEC 62061), SIL1 (IEC 61508), Category 2 (EN ISO 13849), PL c (EN ISO 13849)

Single Beam Safety Device

Stock information temporarily unavailable.

P.O.A.

SICK L2000 Series Light Beam Sender, 1 Beam(s), 16m Max Range

P.O.A.

SICK L2000 Series Light Beam Sender, 1 Beam(s), 16m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

L2000

Component Type

Sender

Maximum Scanning Distance

16m

Minimum Scanning Distance

0m

Safety Type

2

SIL IEC 61508

1

SIL (IEC 61508)

1

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

1

Peak Wavelength

660nm

Terminal Type

M12 Connector

Dimensions

M18 x 97.7 mm

Product Length

97.7mm

Diameter

M18

Features

EDM, Muting

Application

Body

Product details

L21 Single Beam Safety System

The L21 single-beam photoelectric safety switch comprises a sender and a receiver. The correct function of the L21 switch can be checked with the aid of the test input on the sender. In connection with a suitable evaluation unit, e.g. UE410 Flexi, DeviceNet safety products, performance levels up to PL c in accordance with EN ISO 13849-1 can be achieved.

Colour LEDs provide in-situ information on operational status
Suitable for outdoor applications
Metal housing, IP67 rated
Inputs/outputs compliant with EN 61131
Large scanning ranges
Small design/construction (stock nos. 701-9250 & 701-9269 have a M18 body, stock nos. 701-9253 & 701-9256 have a M30 body)
Connection: M12 plug
Radial optics (90° deflector mirror)
Simple diagnostics and service
Type 2 (EN 61496), SILCL1 (IEC 62061), SIL1 (IEC 61508), Category 2 (EN ISO 13849), PL c (EN ISO 13849)

Single Beam Safety Device