SICK M40Z Series Light Curtain, 2 Beam(s), 500mm Resolution

RS Stock No.: 285-4093Brand: SICKManufacturers Part No.: M40Z-025003TB0
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

M40Z

Beam Resolution

500mm

Safety Type

Type 4

SIL IEC 61508

3

PL EN ISO 13849-1

PL e

Number Of Beams

2

Protective Height

500mm

Maximum Protective Width

0.5 - 4.5m

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

4.5m

Maximum Response Time

10 ms

Height

55.5mm

Length

672mm

Supply Voltage

24 V dc

Terminal Type

M12 Connector

Features

Optical Synchronisation

Width

52mm

Dimensions

672 x 55.5 x 52 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK M40Z Series Light Curtain, 2 Beam(s), 500mm Resolution

P.O.A.

SICK M40Z Series Light Curtain, 2 Beam(s), 500mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

M40Z

Beam Resolution

500mm

Safety Type

Type 4

SIL IEC 61508

3

PL EN ISO 13849-1

PL e

Number Of Beams

2

Protective Height

500mm

Maximum Protective Width

0.5 - 4.5m

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

4.5m

Maximum Response Time

10 ms

Height

55.5mm

Length

672mm

Supply Voltage

24 V dc

Terminal Type

M12 Connector

Features

Optical Synchronisation

Width

52mm

Dimensions

672 x 55.5 x 52 mm

Country of Origin

Germany