Technical documents
Specifications
Brand
SickSeries
M4P
Safety Type
Type 4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Number Of Beams
4
Maximum Scanning Distance
7m
Maximum Response Time
20 ms
Supply Voltage
24 V dc
Application
Normal Industrial Environment
Terminal Type
M12 Connector
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK M4P Series Light Curtain, 4 Beam(s)
1
P.O.A.
SICK M4P Series Light Curtain, 4 Beam(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
M4P
Safety Type
Type 4
SIL IEC 61508
SIL 3
PL EN ISO 13849-1
PL e
Number Of Beams
4
Maximum Scanning Distance
7m
Maximum Response Time
20 ms
Supply Voltage
24 V dc
Application
Normal Industrial Environment
Terminal Type
M12 Connector
Country of Origin
Hungary
