Sick Optical Sensor Level Switch, PNP Output, Chassis Mount, Stainless Steel Body

RS Stock No.: 793-2812Brand: SickManufacturers Part No.: MHF15-21NG1PSM
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Sick

Device Type

Optical Sensor

Mounting Type

Chassis Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum Current

100 mA

Maximum Pressure

16bar

Country of Origin

Hungary

Product details

MHF15 Optical Point Level Switch

A range of easy to install level sensors requiring no calibration and suitable for installation in confined or difficult to access areas. SICK's MFH15 series of optical level switches are robust and simple in construction and manufactured from stainless steel and polysulfone with a casing rated to IP 67. Optical Level sensors operate using a LED light and the principle of refraction. The level sensor emits a beam of light from the LED which is directed via a prism at the tip of the sensor to a receiver unit. When the level detectors prism is immersed in liquid the emitted light is lost to the surrounding liquid and triggers a response.Ideally suited to level monitoring of fluids and water based media and suitable for applications such as pipe leak detection and level detection in industrial, pharmaceutical and food manufacturing systems and dry running protection.

No calibration required
IP 67, IP 69K rated enclosure
2 ms response time
250 Hz switching frequency
Choice of PNP or NPN output
Stainless steel casing
M12 4 pin connection
FDA Compliant

Stock information temporarily unavailable.

P.O.A.

Sick Optical Sensor Level Switch, PNP Output, Chassis Mount, Stainless Steel Body

P.O.A.

Sick Optical Sensor Level Switch, PNP Output, Chassis Mount, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Device Type

Optical Sensor

Mounting Type

Chassis Mount

Switch Output

PNP

Body Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Maximum Current

100 mA

Maximum Pressure

16bar

Country of Origin

Hungary

Product details

MHF15 Optical Point Level Switch

A range of easy to install level sensors requiring no calibration and suitable for installation in confined or difficult to access areas. SICK's MFH15 series of optical level switches are robust and simple in construction and manufactured from stainless steel and polysulfone with a casing rated to IP 67. Optical Level sensors operate using a LED light and the principle of refraction. The level sensor emits a beam of light from the LED which is directed via a prism at the tip of the sensor to a receiver unit. When the level detectors prism is immersed in liquid the emitted light is lost to the surrounding liquid and triggers a response.Ideally suited to level monitoring of fluids and water based media and suitable for applications such as pipe leak detection and level detection in industrial, pharmaceutical and food manufacturing systems and dry running protection.

No calibration required
IP 67, IP 69K rated enclosure
2 ms response time
250 Hz switching frequency
Choice of PNP or NPN output
Stainless steel casing
M12 4 pin connection
FDA Compliant