SICK MICS3 Series Laser Scanner Safety Laser Scanner

RS Stock No.: 285-4113Brand: SICKManufacturers Part No.: MICS3-ACAZ90PZ1P01 / 1094459
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

115 ms

Terminal Type

RJ45 Pushpull

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Protective Height

9m

Features

Monitoring Case Switching, Multiple Sampling, Safe Contour Detection, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

163.1mm

Application

Indoor

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK MICS3 Series Laser Scanner Safety Laser Scanner

P.O.A.

SICK MICS3 Series Laser Scanner Safety Laser Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Series

MICS3

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

115 ms

Terminal Type

RJ45 Pushpull

Dimensions

112 x 163.1 x 111.1 mm

Product Length

111.1mm

Protective Height

9m

Features

Monitoring Case Switching, Multiple Sampling, Safe Contour Detection, Simultaneous Monitoring, Static Protective Field Switching

Length

111.1mm

Width

112mm

Height

163.1mm

Application

Indoor

Country of Origin

Germany

You may be interested in