Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Series
MLP1
Actuator Included
Yes
Conduit Entry
M12
Housing Material
Aluminium
IP Rating
IP67
Width
38.5mm
Length
120mm
Depth
60mm
Country of Origin
Hungary
Stock information temporarily unavailable.
P.O.A.
SICK MLP1 Series Safety Switch, 24V dc, Actuator Included
1
P.O.A.
SICK MLP1 Series Safety Switch, 24V dc, Actuator Included
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Series
MLP1
Actuator Included
Yes
Conduit Entry
M12
Housing Material
Aluminium
IP Rating
IP67
Width
38.5mm
Length
120mm
Depth
60mm
Country of Origin
Hungary