Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sick Barrel PNP 5 kHz Magnetic Pickup, 60 mm Detection Range, 10 → 30 V dc, IP67

RS Stock No.: 290-0609Brand: SickManufacturers Part No.: MM12-60APS-ZCO
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

5 kHz

Stock information temporarily unavailable.

P.O.A.

Sick Barrel PNP 5 kHz Magnetic Pickup, 60 mm Detection Range, 10 → 30 V dc, IP67

P.O.A.

Sick Barrel PNP 5 kHz Magnetic Pickup, 60 mm Detection Range, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

5 kHz