Technical documents
Specifications
Brand
SickSupply Voltage
10 → 30 V dc
IP Rating
IP68, IP69
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Switching Frequency
1 kHz
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sick Barrel PNP 1 kHz Magnetic Pickup, 100 mA, 10 → 30 V dc, IP68, IP69
1
P.O.A.
Sick Barrel PNP 1 kHz Magnetic Pickup, 100 mA, 10 → 30 V dc, IP68, IP69
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SickSupply Voltage
10 → 30 V dc
IP Rating
IP68, IP69
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Switching Frequency
1 kHz
You may be interested in
SICK Magnetic PickupBrand: SICK
P.O.A.Each (ex VAT)