Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Distance
Detection Range
50 → 150 mm
Output Type
PNP/NPN
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Laser Light
IP Rating
IP67
Maximum Current
20 mA
Response Time
2 ms
Maximum Operating Temperature
+50°C
Series
OD Mini
Housing Material
Metal
Minimum Operating Temperature
-10°C
Mounting Type
Threaded
Thread Size
M8
Standards Met
CE, cURus
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Distance
Detection Range
50 → 150 mm
Output Type
PNP/NPN
Electrical Connection
M8 4 Pin Connector
Maximum dc Voltage
24V
Terminal Type
4 Pin Connector
Light Source
Laser Light
IP Rating
IP67
Maximum Current
20 mA
Response Time
2 ms
Maximum Operating Temperature
+50°C
Series
OD Mini
Housing Material
Metal
Minimum Operating Temperature
-10°C
Mounting Type
Threaded
Thread Size
M8
Standards Met
CE, cURus
Country of Origin
Japan