Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin -1bar to 1bar

RS Stock No.: 100-0676Brand: SICKManufacturers Part No.: PAC50-BCC
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Sick

Maximum Operating Pressure

1bar

Minimum Operating Pressure

-1bar

Pressure Type

Negative Pressure, Positive Pressure

Connection

4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin

Suitable Media

Air

Voltage Rating

17 → 30V dc

Connection Thread Size

1/4 in, M12

Manufacturer Series

PAC50

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G, Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65, IP67

Output Range

0 to 10 V, 4 to 20 mA

LED Indicator

Yes

Country of Origin

Thailand

Product details

PAC50 Pressure Switches

The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra analogue output in a rugged casing.

Switched outputs can be programmed to be NPN, PNP or push-pull. Analogue inputs automatically detect whether a voltage or current signal is required simplifying installation and reducing stocking cost.

Features and Benefits

Integrated pressure switch, transmitter and display
Clear simultaneous display of applied pressure and set points
Colour change when set points are reached
3 large push buttons
DIN rail or panel mounting (via accessory)
Standard M12 electrical connection
PIF connection or 2 x G1/4” female (1 on rear, 1 on bottom)
Switch outputs configurable PNP, NPN, Push-pull. IO Link V1.1.
Analogue outputs configurable 4-20mA / 0-10V
Pressure ranges available -1 to 0 Bar, -1 to +1 Bar, 0 to 6 Bar, 0-10 Bar

Set-up and Installation

Installation and set-up of the PAC50 is fast and easy with no tools required for programming. Mounting is done using the integrated DIN Rail Mounting on the back or with the panel and wall mounting kit available separately (1000682).

Set-up and commissioning are done by using the three buttons on the front panel. Use the arrow keys to navigate the menu and the middle key to select the required parameter. Then simply use the arrow keys and adjust to the required set point before saving by using the middle key. Your PAC50 is now ready for operation.

Applications

The PAC50 is suitable for use with both positive pressure and vacuum systems in a range of applications including pneumatic control systems, vacuum grippers and cylinder pressure regulation.

Stock information temporarily unavailable.

P.O.A.

SICK Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin -1bar to 1bar

P.O.A.

SICK Pressure Switch, 4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin -1bar to 1bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Maximum Operating Pressure

1bar

Minimum Operating Pressure

-1bar

Pressure Type

Negative Pressure, Positive Pressure

Connection

4 mm Pneumatic Hose, G 1/4 Female, M12 5-Pin

Suitable Media

Air

Voltage Rating

17 → 30V dc

Connection Thread Size

1/4 in, M12

Manufacturer Series

PAC50

Contact Operation

Normally Closed, Normally Open

Connection Thread Standard

G, Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP65, IP67

Output Range

0 to 10 V, 4 to 20 mA

LED Indicator

Yes

Country of Origin

Thailand

Product details

PAC50 Pressure Switches

The SICK PAC50 pressure switch provides an easy to read overview of important system information using a clear bi colour display. Simple to programme making commissioning fast and easy, the PAC50 provides up to 2 switch outputs and an extra analogue output in a rugged casing.

Switched outputs can be programmed to be NPN, PNP or push-pull. Analogue inputs automatically detect whether a voltage or current signal is required simplifying installation and reducing stocking cost.

Features and Benefits

Integrated pressure switch, transmitter and display
Clear simultaneous display of applied pressure and set points
Colour change when set points are reached
3 large push buttons
DIN rail or panel mounting (via accessory)
Standard M12 electrical connection
PIF connection or 2 x G1/4” female (1 on rear, 1 on bottom)
Switch outputs configurable PNP, NPN, Push-pull. IO Link V1.1.
Analogue outputs configurable 4-20mA / 0-10V
Pressure ranges available -1 to 0 Bar, -1 to +1 Bar, 0 to 6 Bar, 0-10 Bar

Set-up and Installation

Installation and set-up of the PAC50 is fast and easy with no tools required for programming. Mounting is done using the integrated DIN Rail Mounting on the back or with the panel and wall mounting kit available separately (1000682).

Set-up and commissioning are done by using the three buttons on the front panel. Use the arrow keys to navigate the menu and the middle key to select the required parameter. Then simply use the arrow keys and adjust to the required set point before saving by using the middle key. Your PAC50 is now ready for operation.

Applications

The PAC50 is suitable for use with both positive pressure and vacuum systems in a range of applications including pneumatic control systems, vacuum grippers and cylinder pressure regulation.