SICK PBT Series Pressure Transmitter, 1bar Min, 3bar Max, 2 wire, 4 → 20 mA Output, Absolute Reading

RS Stock No.: 284-9264Brand: SICKManufacturers Part No.: PBT-CB4X0SG1SSNAMA0Z
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Sick

Pressure Reading Type

Absolute

Minimum Pressure Reading

1bar

Maximum Pressure Reading

3bar

Accuracy

± 1 %

Output Type

2 Wire, 4 → 20 mA

Media Measured

Pressure

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12

Response Time

4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

IP Rating

IP67

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK PBT Series Pressure Transmitter, 1bar Min, 3bar Max, 2 wire, 4 → 20 mA Output, Absolute Reading

P.O.A.

SICK PBT Series Pressure Transmitter, 1bar Min, 3bar Max, 2 wire, 4 → 20 mA Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Pressure Reading Type

Absolute

Minimum Pressure Reading

1bar

Maximum Pressure Reading

3bar

Accuracy

± 1 %

Output Type

2 Wire, 4 → 20 mA

Media Measured

Pressure

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12

Response Time

4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

IP Rating

IP67

Maximum Operating Temperature

+80°C

Country of Origin

Germany