SICK PFG08 Series Incremental Draw Wire Encoder, HTL, Push Pull Signal

RS Stock No.: 266-8711Brand: SICKManufacturers Part No.: PFG08-E1CM0371
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

PFG08

Output Signal Type

HTL, Push Pull

Stroke

3000mm

Supply Voltage

32 V

Resolution

0.01 mm

IP Rating

IP50

Interface

Push-Pull

Overall Height

148mm

Overall Width

80mm

Overall Depth

61mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK PFG08 Series Incremental Draw Wire Encoder, HTL, Push Pull Signal

P.O.A.

SICK PFG08 Series Incremental Draw Wire Encoder, HTL, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

PFG08

Output Signal Type

HTL, Push Pull

Stroke

3000mm

Supply Voltage

32 V

Resolution

0.01 mm

IP Rating

IP50

Interface

Push-Pull

Overall Height

148mm

Overall Width

80mm

Overall Depth

61mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

Country of Origin

Germany